- RS Stock No.:
- 184-6838
- Mfr. Part No.:
- 148819
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 184-6838
- Mfr. Part No.:
- 148819
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Warning / Marking Tapes and Tough stripe: the markings of routes must be both flexible and durable, as they are constantly adapted to the changing demands.
Lower adhesion stencils (B-518) work best on clean, polished floors having a glossy or shiny appearance. Stencils align to your desired lay-out, masking both sides of the paint line with a single roll of material. Printed markings on the stencil allow for easy measurement of line distance and rapid alignment of 90° corners. Can be applied easily by one person working alone
Bradys PaintStripe is available with two adhesive types to suit a range of floor surface types. Painted floor marking using PaintStripe stencils is ideal to increase efficiency
Applications
in outdoor applications and also on high traffic factory floors
in heavy manufacturing facilities
in facilities with wet floors, harsh wash down or floor cleaning protocols and
on floors frequently exposed to chemicals
Applications
in outdoor applications and also on high traffic factory floors
in heavy manufacturing facilities
in facilities with wet floors, harsh wash down or floor cleaning protocols and
on floors frequently exposed to chemicals
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Backing Material | Polypropylene |
Width | 76.2mm |
Length | 152.4m |
Thickness | 0.173mm |
Adhesive Material | Acrylic |