Clear Polycarbonate (PC) Anti-Mist Vented Safety Goggles

  • RS Stock No. 774-3931
  • Mfr. Part No. 16625-10000
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

3M™ Lexa™ Dust Gogglegear

3M™ Lexa™ Dust Gogglegear
Lightweight design for greater comfort
Unisex Design
Secure elastic headband
Durable polycarbonate lens with DX™ anti-fog, hard coating
Extended viewing range without distortion
Top and bottom vent channels
Soft foam seals out harmful dust and particulates
Medium Impact Rating
Ideal for use in industrial and construction

Approvals

AS/NZS1337

Specifications
Attribute Value
Anti-Mist Coating Yes
Frame Material PVC
Lens Material Polycarbonate (PC)
Vented Yes
Lens Colour Clear
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 12.24
(exc. GST)
$ 13.46
(inc. GST)
units
Per unit
1 - 6
$12.24
7 - 14
$12.02
15 - 39
$11.75
40 +
$11.54
Related Products
Light compact spectacles offering great comfort for people ...
Description:
Light compact spectacles offering great comfort for people who have to wear corrective spectacles. Small and compact overspectaclesSuitable for occasional wearers and visitorsPivoting templesAnti scratch and Anti fog coatings.
The most advanced protection for extreme work environments ...
Description:
The most advanced protection for extreme work environments (cold/hot/dust/humid environments/oil&gas industries, mining...). ULTIM8 offers a maximal resistance to fogging thanks to PLATINUM® coating. Pivoting PC/TPR templesSealed TPR foamRemovable and adjustable strapSpectacle/goggle transformation kitPLATINUM ...
Alternative to COVACLAVE goggle, SUPERBLAST AUTOCLAVE offers a ...
Description:
Alternative to COVACLAVE goggle, SUPERBLAST AUTOCLAVE offers a panoramic vision and an unequalled comfort, with PLATINUM® coating included. Ventilated frame and high-comfortAutoclavable gogglesOverflow chute for liquidsAdjustable strap and cleanFits over prescription glassesPolycarbonate lensPLATINUM® ...
RS Pro safety google are an indirect ventilation ...
Description:
RS Pro safety google are an indirect ventilation goggle with acetate lens material, suitable for chemical use. Superior anti-fog treatment (marked N on the lens) and ultra soft frame ensure a comfortable wear for long working days.