- RS Stock No.:
- 918-5747
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 918-5747
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Wrap Around Glasses
RS Pro wrap around glasses are stylish and protect your eyes complete with a contoured design and a one piece curved lens. The glasses are lightweight, protect you against impacts plus feature a flexible temple. The wrap around style gives you a near total eye orbital seal plus have an anti-scratch coating.
FEATURES and BENEFITS:
Polycarbonate
Lightweight
Flexible temple
Protect against impacts
Near total eye orbital seal
Anti-scratch
Spectacle cord
Polycarbonate
Lightweight
Flexible temple
Protect against impacts
Near total eye orbital seal
Anti-scratch
Spectacle cord
Standards
EN 166 (1FT)
EN 170 (2C-1.2)
EN 172 (5-3.1(smoke))
ANSI/ISEA Z87 + (U6 L3(Smoke))
ANSI/ISEA Z87 + (U6(Clear))
EN 170 (2C-1.2)
EN 172 (5-3.1(smoke))
ANSI/ISEA Z87 + (U6 L3(Smoke))
ANSI/ISEA Z87 + (U6(Clear))
Approvals
CE Certified
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | No |
Style Type | Spectacles |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
Lens Material | Polycarbonate (PC) |
Frame Material | PC |
Vented | No |