- RS Stock No.:
- 774-3925
- Mfr. Part No.:
- 10420-00000
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 774-3925
- Mfr. Part No.:
- 10420-00000
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M™ Virtua™ Safety Glasses
The 3M™ Virtua™ safety glasses provide high quality optics and reliable UV protection.
Feqtures and Benefits
Virtua Protective Eyewear in a lightweight, unisex design
Wrap-around lens provides superior protection and unobstructed view
Entry level eyewear that is ideal for visitors & temporary workers
Polycarbonate lenses deliver greater than 99% UV protection
Universal nose bridge
Medium Impact Rating
Wrap-around lens provides superior protection and unobstructed view
Entry level eyewear that is ideal for visitors & temporary workers
Polycarbonate lenses deliver greater than 99% UV protection
Universal nose bridge
Medium Impact Rating
Applications
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.
Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.
Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.
What eye protection is best for you?
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes).
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Approvals
AS/NZS1337.1
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Frame Material | Nylon |
Series | Virtua |
Lens Material | Polycarbonate (PC) |