Uvex 9192 Safety Glasses, Brown Polycarbonate Lens

  • RS Stock No. 768-9076
  • Mfr. Part No. 9192-307
  • Manufacturer Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Pheos Small Spectacles Clear Lens

Excellent peripheral vision with optical class 1
Lightweight design with ergonomic features
Arms with advanced ventilation system
No metal parts
Fully recyclable
Anti Scratch
Anti Fog

Applications:

Manufacturing Industry
Construction
Mining
Food industry
Engineering

Standards

EN 166, AS/NZS 1337.1 medium impact approved

Specifications
Attribute Value
Lens Colour Brown
Style Type Spectacles
Series 9192
Lens Material Polycarbonate (PC)
12 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 13.71
(exc. GST)
$ 15.08
(inc. GST)
units
Per unit
1 - 9
$13.71
10 - 19
$12.89
20 +
$11.79
Related Products
Expertly designed lightweight spectacle with outstanding optical quality ...
Description:
Expertly designed lightweight spectacle with outstanding optical quality The one-piece curved lens offers unobstructed vision and the comfortable nose bridge allows for extended use. CE certified Anti-scratch coating for added durability Free spec cord.
I-VO The Uvex I-VO offers wearers maximum comfort ...
Description:
I-VO The Uvex I-VO offers wearers maximum comfort , protection and great looks Features revolutionary combination of hard & soft frame materials for comfort & protection as well as adjustable temple length and lens inclination for a perfect fit. Available ...
Uvex SSS Pursuit Aggressively styled dual lens safety ...
Description:
Uvex SSS Pursuit Aggressively styled dual lens safety spectacles available in black anthracite frame with smoke or silver mirror lenses; or translucent blue frame with blue mirror lenses Utility spectacle ideal for work or leisure Combines performance, technology and reliability ...
Carbon vision goggles Extremely lightweight 43 gramsHC3000 outer ...
Description:
Carbon vision goggles Extremely lightweight 43 gramsHC3000 outer coatingTHS inner coating Ultra-modern materials Less moisture absorption Higher stiffness Injection moulded face guard Compatible with disposable respirators, helmets and bump caps Applications include: Mining FoundriesMilling Laboratories Standards ...