- RS Stock No.:
- 666-7700
- Mfr. Part No.:
- 11375-00000P
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 666-7700
- Mfr. Part No.:
- 11375-00000P
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
BX Readers
BX model with injected bi-focal Polycarbonate lenses available
in 3 powers
Soft tip temples to improve comfort
Soft, universal-fit nose bridge
Adjustable length temples with pantoscopic system (3 angles for custom fit)
The bottom part of the lens with the prescription allows magnification for reading
or precision work, while giving excellent protection against flying
particles or mist (anti-fog coating)
in 3 powers
Soft tip temples to improve comfort
Soft, universal-fit nose bridge
Adjustable length temples with pantoscopic system (3 angles for custom fit)
The bottom part of the lens with the prescription allows magnification for reading
or precision work, while giving excellent protection against flying
particles or mist (anti-fog coating)
Standards
EN166:2001
3M™ BX™ Reader Safety Glasses +2.0 Dioptre, Anti-Scratch / Anti-Fog, Clear Lens, 11375-00000M
3M™ BX™ Reader Safety Glasses 11375 00000M, Grey Frame, +2.0 Dioptre, Anti Scratch / Anti Fog, Clear Lens, featuring at the bottom part of the lens a reading power, allows magnification for reading or precision work, while giving excellent protection against flying particles or misting.
Features and Benefits
Sleek, contoured and fully adjustable safety glasses designed for today's flexible work force
Magnifying safety spectacles with +2.0 dioptre rating on bottom part of lens
Magnifying lenses allow you to enlarge images contained in the field of vision
Soft, universal-fit nose bridge and soft tip temples designed to improve comfort
Adjustable temple lengths for optimal comfort and fit
Inclinable lens in 3 positions for easy adjustment and maximum comfort
Strong polycarbonate lens for impact resistance
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Magnifying safety spectacles with +2.0 dioptre rating on bottom part of lens
Magnifying lenses allow you to enlarge images contained in the field of vision
Soft, universal-fit nose bridge and soft tip temples designed to improve comfort
Adjustable temple lengths for optimal comfort and fit
Inclinable lens in 3 positions for easy adjustment and maximum comfort
Strong polycarbonate lens for impact resistance
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
EN166:2001
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Prescription | +2 |
Scratch Resistant | Yes |
Bifocal | Yes |
EN166 Eye Protection | F, T |
Series | BX |
Lens Material | Polycarbonate (PC) |
Vented | Yes |