- RS Stock No.:
- 488-2856
- Mfr. Part No.:
- 9160-001
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 488-2856
- Mfr. Part No.:
- 9160-001
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
I-VO
The Uvex I-VO offers wearers maximum comfort , protection and great looks. Features revolutionary combination of hard & soft frame materials for comfort & protection as well as adjustable temple length and lens inclination for a perfect fit. Available in 4 lens/frame configurations. Conforms to AS/NZ 1337.
Standards
AS/NZS 1337
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Spectacles |
Lens Material | Polycarbonate (PC) |