Riley Riletto Safety Glasses, Moisture Resistant, Clear, Blue, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 671-274
- Mfr. Part No.:
- RLY00341
- Brand:
- Riley
Subtotal (1 box of 200 pairs)*
$3,949.89
(exc. GST)
$4,344.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,949.89 | $19.749 |
*price indicative
- RS Stock No.:
- 671-274
- Mfr. Part No.:
- RLY00341
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue, Grey | |
| Resistance Features | Moisture Resistant | |
| Standards/Approvals | EN 166, UK 2016/425, AS/NZS 1337.1, ANSI Z87+, (EU) 2016/425 | |
| Frame Style | Sport | |
| EN 166 Frame Marking | Yes | |
| Series | Riletto | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue, Grey | ||
Resistance Features Moisture Resistant | ||
Standards/Approvals EN 166, UK 2016/425, AS/NZS 1337.1, ANSI Z87+, (EU) 2016/425 | ||
Frame Style Sport | ||
EN 166 Frame Marking Yes | ||
Series Riletto | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Safety Glasses Designed For Extended Wear and ideal for comfortable extended wear. Embossed grip zones on the temple tips help keep the glasses securely in place even in the most arduous of conditions. Compliance to EN 166:2001 and AS/NZS 1337.1:2010 standard.
Integrated universal fit moulded nose pad
Fits a wide range of face & head shapes
Supplied with a microfiber storage pouch
Related links
- Riley Riletto Safety Glasses Grey Polycarbonate
- Riley Riletto Safety Glasses Blue Polycarbonate
- Riley STREAM EVO Safety Glasses Clear Grey Polycarbonate Lens
- Riley LIGERA KN Safety Glasses Clear Thermoplastic
- Riley CYPHER Safety Glasses Clear Green Polycarbonate Lens, Polycarbonate
- Riley CYPHER Safety Glasses Clear Black Polycarbonate Lens, Polycarbonate
- Riley Navigator Safety Glasses Clear Polycarbonate
- Riley Vuetix Safety Glasses Clear Polycarbonate
