JSHD Series Safety Enabling Switch, 3 Position, IP65

  • RS Stock No. 733-2297
  • Mfr. Part No. 2TLA019995R2400
  • Manufacturer ABB Jokab
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Enabling Switch, JSHD Series

The JSHD series from ABB Jokab offers the ability to operate machinery safely via a three position control device. Many different versions are available for a wide variety of applicational uses. Key features which have been incorporated within this series from ABB Jokab include a front button (for programme start, low speed, etc), a top button (for programme stop, grip devices, etc),a bottom plate (wide bottom plate for fixing interlocking devices and Eden (non-contact sensor) or narrow bottom plate for more flexible handling), a cable version (straight or spiral cable with connectors or assembled on the device), LED indication and finally the device is designed to work with a safety relay or PLC.

Multiple uses in troubleshooting, test running and programming where no other protection is available or feasible
Key adavntages of the JSHD4 enabling device include it being ergonomic, adaptable and the device provides LED status information
Mechanical life of 1000000 cycles to the middle position
The body material consists of Polyamide 6.6
Operating force of approximately 15 N
High protection class rating of IP65
Insulation resistance of a minimum of 20 MΩ

Approvals

CE, CSA

Enabling Switch

Specifications
Attribute Value
Series JSHD
Number of Positions 3
Supply Voltage 50 V
Supply Current 200 mA
IP Rating IP65
Connection Type Cable
Reset Method Push to Release
Housing Material Nylon 6.6
Dimensions 173 x 63 x 74.5 mm
Depth 74.5mm
Width 63mm
Length 173mm
3 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 802.38
(exc. GST)
$ 882.62
(inc. GST)
units
Per unit
1 +
$802.38
Related Products
TC 236, Hinge Slider These switches are designed ...
Description:
TC 236, Hinge Slider These switches are designed for hinged guards and have a built-in actuator lever which operates the contact block with a positive mechanical linkageN/C safety contact positively disconnected after just 4.5° rotation Head can be turned in ...
Proximity safety circuit, coded actuator, compatible with all ...
Description:
Proximity safety circuit, coded actuator, compatible with all sensor coding types, supplied inductively via the sensorThe PSR-CT safety circuit consists of a combination of a PSR-CT-...-SEN-1-8 sensor with varying coding types and a coded PSR-CT-C-ACT actuator. It provides maximum tamper ...
The Telemecanique sensors enabling switch is an XY2AU ...
Description:
The Telemecanique sensors enabling switch is an XY2AU series switch that ensures the safety of machine operators during setting and maintenance operations It is also used while adjusting the moving parts. This device allows the operators to enable start and ...
The Omron A4EG series enabling grip switch is ...
Description:
The Omron A4EG series enabling grip switch is a high-tech device used with the G9SX-GS for the safety of machine operators during setting and maintenance operations It has a voltage rating of 125VAC and a current rating of 0.1A. The ...