UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

$252.93

(exc. GST)

$278.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$252.93

*price indicative

RS Stock No.:
277-2920
Mfr. Part No.:
0RR70374-39
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Boots

Series

CALGARY

Gender

Men

Size EU

39

Size UK

6

Closure Type

Lace Up

Colour

Brown

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

7

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Boots safety shoes, totally "metal free", U-Power comfortable and light of the" Rock & Roll" range, water repellent pull-up leather upper, reinforced polyurethane cover-toe and inserts in breathable mesh.

Anti slip

Anti static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy