UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 277-2919
- Mfr. Part No.:
- 0RR70374-38
- Brand:
- UPower
Subtotal (1 pair)*
$252.93
(exc. GST)
$278.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $252.93 |
*price indicative
- RS Stock No.:
- 277-2919
- Mfr. Part No.:
- 0RR70374-38
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | CALGARY | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series CALGARY | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Boots safety shoes, totally "metal free", U-Power comfortable and light of the" Rock & Roll" range, water repellent pull-up leather upper, reinforced polyurethane cover-toe and inserts in breathable mesh.
Anti slip
Anti static
Related links
- UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2011
- UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2011
- UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2011
- UPower CALGARY Brown Composite Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
