UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots, UK 11, EU 46
- RS Stock No.:
- 277-2860
- Mfr. Part No.:
- 0RR10364-46
- Brand:
- UPower
Subtotal (1 pair)**
$222.71
(exc. GST)
$244.98
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | $222.71 |
**price indicative
- RS Stock No.:
- 277-2860
- Mfr. Part No.:
- 0RR10364-46
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | GREENLAND | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Brown | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Sole Material | Polyurethane | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand UPower | ||
Series GREENLAND | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Related links
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots EU 35
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots EU 37
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots EU 40
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots EU 36
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots EU 42
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots EU 39
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots EU 45
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots EU 44