UPower Rock&Roll Black Composite Toe Capped Men's Safety Boots, UK 6, EU 39
- RS Stock No.:
- 270-8119
- Mfr. Part No.:
- RR10454-06
- Brand:
- UPower
Subtotal (1 pair)**
$152.00
(exc. GST)
$167.20
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $152.00 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$207.78
(exc. GST)
$228.56
(inc. GST)
- RS Stock No.:
- 270-8119
- Mfr. Part No.:
- RR10454-06
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | Rock&Roll | |
Gender | Men | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Sole Material | Polyurethane | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Brand UPower | ||
Series Rock&Roll | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||