UPower Red Lion Black ESD Safe Aluminium Toe Capped Unisex Safety Boots, UK 12, EU 47
- RS Stock No.:
- 270-8114
- Mfr. Part No.:
- RL10114-12
- Brand:
- UPower
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$320.22
(exc. GST)
$352.24
(inc. GST)
- RS Stock No.:
- 270-8114
- Mfr. Part No.:
- RL10114-12
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | Red Lion | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Sole Material | E-TPU | |
Select all | ||
---|---|---|
Brand UPower | ||
Series Red Lion | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material E-TPU | ||