Blundstone 311 Brown Steel Toe Capped Men's Safety Boot, UK 10, EU 44
- RS Stock No.:
- 269-9825
- Mfr. Part No.:
- 311100
- Brand:
- Blundstone
Subtotal (1 unit)**
$288.71
(exc. GST)
$317.58
(inc. GST)
Stocked by manufacturer – available for delivery 15/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $288.71 |
**price indicative
- RS Stock No.:
- 269-9825
- Mfr. Part No.:
- 311100
- Brand:
- Blundstone
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Blundstone | |
Series | 311 | |
Gender | Men | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Brown | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Blundstone | ||
Series 311 | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
ESD Safe No | ||