Blundstone 311 Brown Steel Toe Capped Men's Safety Boot, UK 7.5, EU 41
- RS Stock No.:
- 269-9820
- Mfr. Part No.:
- 311075
- Brand:
- Blundstone
Subtotal (1 unit)**
$230.44
(exc. GST)
$253.48
(inc. GST)
Stocked by manufacturer – available for delivery 16/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $230.44 |
**price indicative
- RS Stock No.:
- 269-9820
- Mfr. Part No.:
- 311075
- Brand:
- Blundstone
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Blundstone | |
Series | 311 | |
Gender | Men | |
Shoe Size EU | 41 | |
Shoe Size UK | 7.5 | |
Shoe Size US | 8.5 | |
Colour | Brown | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Blundstone | ||
Series 311 | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m