Blundstone 982 Black Steel Toe Capped Men's Safety Boots 12, EU 47 ASTM F2413 - 18, AS 2210.3:2019
- RS Stock No.:
- 269-9459
- Mfr. Part No.:
- 982120
- Brand:
- Blundstone
Subtotal (1 unit)*
$329.55
(exc. GST)
$362.50
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 269-9459
- Mfr. Part No.:
- 982120
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 982 | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Broad Fitting Type 1 Steel Toe Cap, Electrical Hazard Resistance, Full Bellows Tongue, Heavy-Duty YKK Vislon Zip with Self-Clearing Gusset, Schoeller Keprotec Fabric and Kevlar Stitching, TPU Bump Cap and TPU Heel Guard | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Electrical Hazard, Heat Resistant, Oil Resistant | |
| Size US | 13 | |
| Standards/Approvals | ASTM F2413 - 18, AS 2210.3:2019 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 982 | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Broad Fitting Type 1 Steel Toe Cap, Electrical Hazard Resistance, Full Bellows Tongue, Heavy-Duty YKK Vislon Zip with Self-Clearing Gusset, Schoeller Keprotec Fabric and Kevlar Stitching, TPU Bump Cap and TPU Heel Guard | ||
Resistance Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Electrical Hazard, Heat Resistant, Oil Resistant | ||
Size US 13 | ||
Standards/Approvals ASTM F2413 - 18, AS 2210.3:2019 | ||
Sole Material Rubber | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 12 size and black colour boot. This boot is designed specifically for chemical resistant and it is ideal for aluminium refineries or industries where there is potential for hazardous liquid chemical exposure. This boot has TPU bump cap and TPU heel guard having a 150 mm height. The full bellows tongue externally attached to reduce splash access potential.
SPS max comfort
Water resistant upper
Electrical hazard resistant
Broad fitting Type 1 steel toe cap
Thermal regulating bamboo lining
Related links
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 11 AS 2210.3:2019
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 5 ASTM F2413 - 18 including EH (Clause
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 8.5, EU 42 AS 2210.3:2019 ASTM F2413-18 including EH (Clause
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 14 ASTM F2413 - 18
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 9, EU 43 Standard AS 2210.3:2019 ASTM F2413 - 18 including EH
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 7 ASTM F2413 - 18 including EH (Clause
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 9.5 ASTM F2413 - 18 including EH (Clause
- Blundstone 982 Black Steel Toe Capped Men's Safety Boots 10.5 ASTM F2413 - 18 including EH
