Blundstone 971 Black Steel Toe Capped Men's Safety Boots 8.5, EU 42 ASTM F2413 - 18, AS 2210.3:2019
- RS Stock No.:
- 269-9408
- Mfr. Part No.:
- 971085
- Brand:
- Blundstone
Subtotal (1 unit)*
$494.35
(exc. GST)
$543.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.35 |
*price indicative
- RS Stock No.:
- 269-9408
- Mfr. Part No.:
- 971085
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 971 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8.5 | |
| Closure Type | Velcro | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Oil Resistant, Heat Resistant, Flame Resistant, Acid Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Metatarsal Guard, Flame Resistant, Electrical Hazard Protection | |
| Size US | 9.5 | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Standards/Approvals | ASTM F2413 - 18, AS 2210.3:2019 | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 971 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8.5 | ||
Closure Type Velcro | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Oil Resistant, Heat Resistant, Flame Resistant, Acid Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features Metatarsal Guard, Flame Resistant, Electrical Hazard Protection | ||
Size US 9.5 | ||
Upper Material Leather | ||
Sole Material Rubber | ||
Standards/Approvals ASTM F2413 - 18, AS 2210.3:2019 | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a black colour boot and made from flame retardant leather and featuring a metatarsal guard. This boot designed specifically for smelter work. This boot has ergonomically engineered toe spring for reducing wearer fatigue and low density shock absorbing PU midsole with anti bacterial agent. This boot offers ultra tough and flame retardant toe scuff cap protection.
SPS max comfort
Water resistant upper
Electrical hazard resistant
Full Kevlar stitched seams
Excellent cut and slip resistance
Related links
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 8 ASTM F2413 - 18 including EH (Clause
- Blundstone 981 Black Steel Toe Capped Men's Safety Boots 8.5 Standard AS 2210.3:2019
- Blundstone 787 Black Steel Toe Capped Men's Safety Boots 8.5 ASTM F2413 - 18
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 14 ASTM F2413 - 18
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 7 ASTM F2413 - 18
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 6.5 ASTM F2413 - 18 including
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 9.5 ASTM F2413 - 18 including EH (Clause
- Blundstone 971 Black Steel Toe Capped Men's Safety Boots 5 ASTM F2413 - 18 including EH (Clause
