Blundstone 971 Black Steel Toe Capped Men's Safety Boots, UK 7.5, EU 41
- RS Stock No.:
- 269-9406
- Mfr. Part No.:
- 971075
- Brand:
- Blundstone
Subtotal (1 unit)**
$864.15
(exc. GST)
$950.57
(inc. GST)
Stocked by manufacturer – available for delivery 16/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $864.15 |
**price indicative
- RS Stock No.:
- 269-9406
- Mfr. Part No.:
- 971075
- Brand:
- Blundstone
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Blundstone | |
Series | 971 | |
Gender | Men | |
Shoe Size EU | 41 | |
Shoe Size UK | 7.5 | |
Shoe Size US | 8.5 | |
Colour | Black | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Blundstone | ||
Series 971 | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
ESD Safe No | ||