Blundstone 8001 Black Steel Toe Capped Unisex Safety Boots 8.5, EU 42 ASTM F2413-18 including EH (Clause 5.6), AS

Subtotal (1 unit)*

$216.25

(exc. GST)

$237.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.25

*price indicative

RS Stock No.:
269-9143
Mfr. Part No.:
8001085
Brand:
Blundstone
Find similar products by selecting one or more attributes.
Select all

Brand

Blundstone

Product Type

Safety Boots

Series

8001

Gender

Unisex

Size EU

42

Size UK

8.5

Colour

Black

Safety Toe Type

Steel

Size US

9.5

Upper Material

Leather

Slip Resistance Rating

Yes

Sole Material

Thermoplastic Polyurethane

Standards/Approvals

ASTM F2413-18 including EH (Clause 5.6), AS 2210.3:2019

COO (Country of Origin):
VN
The Blundstone Safety boot is a 8.5 size black colour full of safety and comfort with iconic elastic side features boot. This classic safety boot features a durable GripTek Heavy Duty sole designed to reduce the risk of trips, slips and falls. This boot has biomechanically designed and TPU outsole designed for optimum grip and stability.

Contrast stitching for style

Electrical hazard resistant

Streamlined TPU toe guard

High abrasion and heat resistant

High comfort and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy