- RS Stock No.:
- 204-7173
- Mfr. Part No.:
- 783100
- Brand:
- Blundstone
Discontinued product
- RS Stock No.:
- 204-7173
- Mfr. Part No.:
- 783100
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone lightweight comfort is combined with a composite safety toe and XRD® cushioning in the footbed and midsole, making them perfect for long days on the job.Please refer to the size guide document before selecting your size.
Black, breathable, lightweight nylon upper
XRD® Technology inserted in the forepart of the innersole and in the removable footbed for better impact absorption
Footbed is also antibacterial, washable and breathable
Rubber outsole is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
XRD® Technology inserted in the forepart of the innersole and in the removable footbed for better impact absorption
Footbed is also antibacterial, washable and breathable
Rubber outsole is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Specifications
Attribute | Value |
---|---|
Series | 783 |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Steel |