- RS Stock No.:
- 204-3571
- Mfr. Part No.:
- 997070
- Brand:
- Blundstone
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Pair
$254.00
(exc. GST)
$279.40
(inc. GST)
Pair(s) | Per Pair |
1 + | $254.00 |
- RS Stock No.:
- 204-3571
- Mfr. Part No.:
- 997070
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone Black platinum quality water resistant leather, 150mm height, safety boot offers all the safety and comfort. Please refer to the size guide document before selecting your size.
7 eyelet lace up with lace locking device
Convenient heavy duty zip with zip fastener
Moulded TPU bump cap for added leather protection
Padded tongue and collar
Thermal regulating bamboo lining
Convenient heavy duty zip with zip fastener
Moulded TPU bump cap for added leather protection
Padded tongue and collar
Thermal regulating bamboo lining
Specifications
Attribute | Value |
---|---|
Series | 997 |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Steel |
Shoe Size JP/CN | 26 |
Related links
- IDC Tools
- Connector Wrenches
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Blundstone 997 Black Steel Toe Capped Men's Safety Boot EU 42.5
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Blundstone 997 Black Steel Toe Capped Men's Safety Boot EU 38