- RS Stock No.:
- 204-3552
- Mfr. Part No.:
- 992130
- Brand:
- Blundstone
Discontinued product
- RS Stock No.:
- 204-3552
- Mfr. Part No.:
- 992130
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone wheat water resistant nubuck, 150mm height, safety boots are loaded with safety and comfort features and it has XRD® Technology means it is the ultimate in workboot comfort. Please refer to the size guide document before selecting your size.
7 eyelet lace up with lace locking device
Convenient heavy duty zip with zip fastener
Moulded TPU bump cap for added leather protection
Padded tongue and collar
Thermal regulating bamboo lining
Convenient heavy duty zip with zip fastener
Moulded TPU bump cap for added leather protection
Padded tongue and collar
Thermal regulating bamboo lining
Specifications
Attribute | Value |
---|---|
Series | 992 |
Gender | Men |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Shoe Size US | 14 |
Colour | Wheat |
Safety Toe Type | Steel |
Shoe Size JP/CN | 32 |