- RS Stock No.:
- 204-3550
- Mfr. Part No.:
- 992110
- Brand:
- Blundstone
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Pair
$254.00
(exc. GST)
$279.40
(inc. GST)
Pair(s) | Per Pair |
1 + | $254.00 |
- RS Stock No.:
- 204-3550
- Mfr. Part No.:
- 992110
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone wheat water resistant nubuck, 150mm height, safety boots are loaded with safety and comfort features and it has XRD® Technology means it is the ultimate in workboot comfort. Please refer to the size guide document before selecting your size.
7 eyelet lace up with lace locking device
Convenient heavy duty zip with zip fastener
Moulded TPU bump cap for added leather protection
Padded tongue and collar
Thermal regulating bamboo lining
Convenient heavy duty zip with zip fastener
Moulded TPU bump cap for added leather protection
Padded tongue and collar
Thermal regulating bamboo lining
Specifications
Attribute | Value |
---|---|
Series | 992 |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Wheat |
Safety Toe Type | Steel |
Shoe Size JP/CN | 30 |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 49
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 38
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 41
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 43.5
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 42.5