- RS Stock No.:
- 204-3546
- Mfr. Part No.:
- 990140
- Brand:
- Blundstone
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Pair
Was $187.00
You pay
$126.33
(exc. GST)
$138.96
(inc. GST)
Pair(s) | Per Pair |
1 + | $126.33 |
- RS Stock No.:
- 204-3546
- Mfr. Part No.:
- 990140
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone black platinum quality water resistant leather elastic side safety boot has TPU bump cap and a luxury comfort arch footbed for cushioning support all day. Please refer to the size guide document before selecting your size.
Low density shock absorbing polyurethane midsole with anti-bacterial agent
Excellent cut and slip resistance, highly resistant to hydrolysis and microbial attack
Heat resistant to 300°C
Oil, acid & organic fat resistant
Electrical hazard resistant
Excellent cut and slip resistance, highly resistant to hydrolysis and microbial attack
Heat resistant to 300°C
Oil, acid & organic fat resistant
Electrical hazard resistant
Specifications
Attribute | Value |
---|---|
Series | 990 |
Gender | Men |
Shoe Size EU | 49 |
Shoe Size UK | 14 |
Shoe Size US | 15 |
Colour | Black |
Safety Toe Type | Steel |
Shoe Size JP/CN | 33 |