- RS Stock No.:
- 204-3531
- Mfr. Part No.:
- 990105
- Brand:
- Blundstone
Discontinued product
- RS Stock No.:
- 204-3531
- Mfr. Part No.:
- 990105
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone black platinum quality water resistant leather elastic side safety boot has TPU bump cap and a luxury comfort arch footbed for cushioning support all day. Please refer to the size guide document before selecting your size.
Low density shock absorbing polyurethane midsole with anti-bacterial agent
Excellent cut and slip resistance, highly resistant to hydrolysis and microbial attack
Heat resistant to 300°C
Oil, acid & organic fat resistant
Electrical hazard resistant
Excellent cut and slip resistance, highly resistant to hydrolysis and microbial attack
Heat resistant to 300°C
Oil, acid & organic fat resistant
Electrical hazard resistant
Specifications
Attribute | Value |
---|---|
Series | 990 |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black |
Safety Toe Type | Steel |
Shoe Size JP/CN | 29.5 |