- RS Stock No.:
- 204-3519
- Mfr. Part No.:
- 892110
- Brand:
- Blundstone
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Pair
Was $183.20
You pay
$166.36
(exc. GST)
$183.00
(inc. GST)
Pair(s) | Per Pair |
1 + | $166.36 |
- RS Stock No.:
- 204-3519
- Mfr. Part No.:
- 892110
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone safety boot has been designed specifically for women, offering optimum fit, support and comfort and protection. Please refer to the size guide document before selecting your size.
Black water-resistant leather upper
Breathable, anti-bacterial lining
Easy release lace locks
Moulded TPU bump cap for added abrasion protection
Padded collar and tongue
Breathable, anti-bacterial lining
Easy release lace locks
Moulded TPU bump cap for added abrasion protection
Padded collar and tongue
Specifications
Attribute | Value |
---|---|
Series | 892 |
Gender | Women |
Shoe Size EU | 41 |
Shoe Size UK | 11 |
Shoe Size US | 10 |
Colour | Wheat |
Safety Toe Type | Steel |
Shoe Size JP/CN | 30 |
Related links
- Blundstone 318 Wheat Steel Toe Capped Men's Safety Boot EU 43.5
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 38
- Blundstone 892 Wheat Steel Toe Capped Women's Safety Boot EU 38
- Blundstone 992 Wheat Steel Toe Capped Men's Safety Boot EU 43.5
- Blundstone 24 Grey Steel Toe Capped Men's Safety Boot EU 46
- Blundstone 892 Wheat Steel Toe Capped Women's Safety Boot EU 36.5
- Blundstone 9060 Wheat Steel Toe Capped Unisex Safety Boot EU 42
- Blundstone 9020 Wheat Steel Toe Capped Unisex Safety Boot EU 48