- RS Stock No.:
- 204-3498
- Mfr. Part No.:
- 600055
- Brand:
- Blundstone
- RS Stock No.:
- 204-3498
- Mfr. Part No.:
- 600055
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blundstone brown premium leather elastic sided boot is built for comfort and features hidden stitching in the heel for added durability. Please refer to the size guide document before selecting your size.
Leather lining makes it easier to slide on and off
V-cut upper reduces stitching exposure
Fully removable shaped comfort footbed
Steel shank—ensures correct step flex point, assists with torsional stability
V-cut upper reduces stitching exposure
Fully removable shaped comfort footbed
Steel shank—ensures correct step flex point, assists with torsional stability
Specifications
Attribute | Value |
---|---|
Series | 600 |
Gender | Unisex |
Shoe Size EU | 38.5 |
Shoe Size UK | 5.5 |
Shoe Size US | 6.5 |
Colour | Black/Brown |
Shoe Size JP/CN | 24.5 |
Related links
- Blundstone 405 Black/Brown Men's Safety Boot EU 38.5
- Blundstone 200 Brown Unisex Safety Boot EU 38.5
- Blundstone 400 Brown Men's Safety Boot EU 38.5
- Blundstone 650 Brown Unisex Safety Boot EU 38.5
- Blundstone 663 Black Unisex Safety Boot EU 38.5
- Blundstone 310 Black Steel Toe Capped Unisex Safety Boot EU 38.5
- Blundstone 659 Brown Unisex Safety Boot EU 38.5
- Blundstone 610 Black Unisex Safety Boot EU 38.5