- RS Stock No.:
- 204-3470
- Mfr. Part No.:
- 405105
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) 1 Pair
Was $87.20
You pay
$151.69
(exc. GST)
$166.86
(inc. GST)
Pair(s) | Per Pair |
1 + | $151.69 |
- RS Stock No.:
- 204-3470
- Mfr. Part No.:
- 405105
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blundstone brown waxy leather elastic side boot is an ideal choice if you work hard but dont need a safety toe cap. It is available in size 10.5 and has SPS Max - XRD® technology in the heel strike zone for increased impact protection. Please refer to the size guide document before selecting your size.
Oil, acid & organic fat resistant
Heat resistant to 140°C
Slip resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Comfort Air PU Footbed - breathable, washable, anti-bacterial
Heat resistant to 140°C
Slip resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Comfort Air PU Footbed - breathable, washable, anti-bacterial
Specifications
Attribute | Value |
---|---|
Series | 405 |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black/Brown |
Shoe Size JP/CN | 29.5 |
Related links
- Blundstone 405 Black/Brown Men's Safety Boot EU 40
- Blundstone 405 Black/Brown Men's Safety Boot EU 43.5
- Blundstone 405 Black/Brown Men's Safety Boot EU 38
- Blundstone 405 Black/Brown Men's Safety Boot EU 38.5
- Blundstone 405 Black/Brown Men's Safety Boot EU 35
- Blundstone 405 Black/Brown Men's Safety Boot EU 41
- Blundstone 405 Black/Brown Men's Safety Boot EU 43
- Blundstone 405 Black/Brown Men's Safety Boot EU 42.5