Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011 S3 CI HI WR HRO SRC, EN ISO
- RS Stock No.:
- 466-412
- Mfr. Part No.:
- 6734345
- Brand:
- Heckel
Subtotal (1 pair)*
$272.52
(exc. GST)
$299.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 September 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $272.52 |
*price indicative
- RS Stock No.:
- 466-412
- Mfr. Part No.:
- 6734345
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 67343 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 11.5 | |
| Additional Safety Features | 100% Metal Free, Agile Ankle Guard & Reinforced Heel Supports, Ankle Protection, Free From Harmful Substances, Gusseted Tongue with Microfibre Textile, Loop Holds Tongue in Place, Rubber Scuff Cap | |
| Resistance Features | Chemical Resistant, Cold Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Water Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI WR HRO SRC, EN ISO 20345:2022 S7L FO CI HI HRO SR SC | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Sole Material | Ethylene Vinyl Acetate | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 67343 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 11.5 | ||
Additional Safety Features 100% Metal Free, Agile Ankle Guard & Reinforced Heel Supports, Ankle Protection, Free From Harmful Substances, Gusseted Tongue with Microfibre Textile, Loop Holds Tongue in Place, Rubber Scuff Cap | ||
Resistance Features Chemical Resistant, Cold Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Water Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI WR HRO SRC, EN ISO 20345:2022 S7L FO CI HI HRO SR SC | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
Sole Material Ethylene Vinyl Acetate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 12 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 8 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 37 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 44 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 47 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 40 EN ISO
