Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022
- RS Stock No.:
- 313-880
- Mfr. Part No.:
- CC22A33.CH39
- Brand:
- Dunlop
Subtotal (1 pair)*
$259.05
(exc. GST)
$284.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $259.05 |
*price indicative
- RS Stock No.:
- 313-880
- Mfr. Part No.:
- CC22A33.CH39
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Ankle Protection, Heel Reinforcement, Metatarsal Protection, Non-Marking, Special Toe Area for Grip and Safe Landing, Torsion Control Ladder Grip | |
| Midsole Material | Steel | |
| Resistance Features | Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 6 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Ankle Protection, Heel Reinforcement, Metatarsal Protection, Non-Marking, Special Toe Area for Grip and Safe Landing, Torsion Control Ladder Grip | ||
Midsole Material Steel | ||
Resistance Features Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 6 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofit plus Reliance Full Safety with Vibram Sole are best for oil slip resistancy. They have special toe area for grip and safe landing with heel reinforcement. They are 50% lighter than rubber boots with non-marking to prevent stains on flooring.
Comfortable fit
With straps for easy pull on
Torsion control ladder grip
Size 39
Related links
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022
