- RS Stock No.:
- 161-2634
- Mfr. Part No.:
- FC9531 GBU Sz8
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 161-2634
- Mfr. Part No.:
- FC9531 GBU Sz8
- Brand:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Steel toe cap to EN20345 (200 Joules)
Steel anti-penetration underfoot protection
Anti-static
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
SRC slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
Steel anti-penetration underfoot protection
Anti-static
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
SRC slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Blue/Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Fuel, Oil |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non-Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |