- RS Stock No.:
- 121-8754
- Mfr. Part No.:
- LFHW40102
- Brand:
- Master Lock
Discontinued product
- RS Stock No.:
- 121-8754
- Mfr. Part No.:
- LFHW40102
- Brand:
- Master Lock
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fire and water resistant Master Lock Security Chest
If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant home safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
30 minutes at 843°C
60 minutes at 927°C
120 minutes at 1010°C
30 minutes at 843°C
60 minutes at 927°C
120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.
Pick your feature
Product Number LFHW40102 home safe with capacity of 18.6L (litres) benefits from:
• Key lock which includes 2 keys
• Privacy key lock keeps documents and valuables away from prying eyes and prevents the lid from opening in the event of fire
• Fits A4 documents
• Integrated handle
• Can be bolter down (mounting hardware not included)
• Comes in charcoal and grey colour
• Fire protection of 30 minutes
• Exterior Dimensions (H x W x D): 35.9 cm x 42.1 cm x 35.1 cm
• Interior Dimensions (H x W x D): 29.5 cm x 30.5 cm x 20.6 cm
• Requires 2 CR 2032 batteries which you can buy here 866-0672
• Privacy key lock keeps documents and valuables away from prying eyes and prevents the lid from opening in the event of fire
• Fits A4 documents
• Integrated handle
• Can be bolter down (mounting hardware not included)
• Comes in charcoal and grey colour
• Fire protection of 30 minutes
• Exterior Dimensions (H x W x D): 35.9 cm x 42.1 cm x 35.1 cm
• Interior Dimensions (H x W x D): 29.5 cm x 30.5 cm x 20.6 cm
• Requires 2 CR 2032 batteries which you can buy here 866-0672
Specifications
Attribute | Value |
---|---|
Type | Home |
Capacity | 18.6L |
Fireproof | Yes |
Water Resistant | Yes |
Fire Protection Time | 30min |
Colour | Black, Grey |
Height | 359 mm |
Width | 351mm |
Depth | 421 mm |
Weight | 18.6kg |