Brady PP Rigid Plastic Black/White Safe Conditions Sign, Tirer, French

  • RS Stock No. 305-7958
  • Mfr. Part No. 251202
  • Manufacturer Brady
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

Information signs

Made from flexible adhesive polyester.

Disability Awareness Tactile Signs & Labels

Tactile signs and labels provide an inexpensive but effective means of approach towards implementing the National Disability Council’s guidelines for equality of access. This range of signage incorporates (grade 1) braille as well as raised letters and pictograms in strong contrasting colours suitable to provide an early implementation program to meet the "reasonable adjustments" criteria of the Disability Discrimination Act (1995).

Provided with a strong acrylic based adhesive for effective fitting
Signs are made high quality durable, 'fire rated' plastics
Signs are vacuum formed and embossed

Specifications
Attribute Value
Text Message Tirer
Text Language French
Sign Description Pull
Self-Adhesive No
Material PP Rigid Plastic
Colour Black/White
Quantity Per Package 1
Height 52 mm
Width 105mm
Sign or Label Sign
Discontinued product
Related Products
All hazard sign designers are guaranteed to comply ...
Description:
All hazard sign designers are guaranteed to comply with the relevant UK & EC legislation:. Durable 2mm foamexSuitable for indoor or outdoor useCan be used with 450x600 stanchions.
The purpose of the ISO 7010 Standard is ...
Description:
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.The ISO 7010 Standard ...
The purpose of the ISO 7010 Standard is ...
Description:
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.The ISO 7010 Standard ...
The purpose of the ISO 7010 Standard is ...
Description:
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.The ISO 7010 Standard ...