- RS Stock No.:
- 238-7768
- Mfr. Part No.:
- 3013
- Brand:
- CRC
3 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$27.68
(exc. GST)
$30.45
(inc. GST)
Units | Per unit |
1 + | $27.68 |
- RS Stock No.:
- 238-7768
- Mfr. Part No.:
- 3013
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC SOFT SEAL is a long term indoor/outdoor corrosion inhibitor for machined surfaces and assemblies subjected to long periods of storage or adverse shipping conditions. It displaces moisture and provides a transparent, amber waxy film for heavy protection of parts, equipment and machinery. It will provide protection of equipment subject to heat, humidity, chemicals or corrosive atmospheres.
Humidity and salt spray resistant
Provides heavy corrosion protection
Never becomes brittle and will not craze
Long term indoor/outdoor protection
Provides heavy corrosion protection
Never becomes brittle and will not craze
Long term indoor/outdoor protection
Specifications
Attribute | Value |
---|---|
Package Size | 300 g |
Package Type | Aerosol |
Application | Corrosion Control |
Colour | Amber |
Maximum Operating Temperature | +50°C |
Related links
- Rust Treatments
- Hammerite White 90 ml Bottle Rust & Corrosion Inhibitor
- Hammerite 750 ml Tub Rust & Corrosion Inhibitor
- CRC Yellow 1 L Bottle Rust Inhibitor
- CRC Yellow 5 L Can Rust Inhibitor
- CRC Green 300 g Aerosol Rust & Corrosion Inhibitor
- CRC Yellow 425 g Aerosol Rust Inhibitor
- Keystone CR1612 CR1620 Top Spring Arm Contact