- RS Stock No.:
- 238-7766
- Mfr. Part No.:
- 3005
- Brand:
- CRC
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$17.89
(exc. GST)
$19.68
(inc. GST)
Units | Per unit |
1 + | $17.89 |
- RS Stock No.:
- 238-7766
- Mfr. Part No.:
- 3005
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Heavy Duty Penetrant is a multiple organic inhibitor in a paraffinic oil base that prevents rust and corrosion by displacing and sealing out moisture and by forming a continuous protective barrier against water and oxygen.
Never dries or becomes brittle
Easy to remove
Easy to remove
Recommended for process manufacturing: heat treated parts, machined surfaces, finished welds, & in process aluminium extrusions/fabrication, for machining: fixtures, dies, jigs, shim stock, chucks, drills, die sets, finished goods, gears, ground stock, mi
Specifications
Attribute | Value |
---|---|
Package Size | 300 g |
Package Type | Aerosol |
Application | Rust Protection |
Colour | Green |
Maximum Operating Temperature | +150°C |
Related links
- Rust Treatments
- Hammerite White 90 ml Bottle Rust & Corrosion Inhibitor
- Hammerite 750 ml Tub Rust & Corrosion Inhibitor
- CRC Yellow 1 L Bottle Rust Inhibitor
- CRC Yellow 5 L Can Rust Inhibitor
- CRC Black 250 ml Bottle Rust & Corrosion Inhibitor
- CRC Amber 300 g Aerosol Rust & Corrosion Inhibitor
- CRC Yellow 425 g Aerosol Rust Inhibitor