- RS Stock No.:
- 185-7093
- Mfr. Part No.:
- 5092943
- Brand:
- Hammerite
Discontinued product
- RS Stock No.:
- 185-7093
- Mfr. Part No.:
- 5092943
- Brand:
- Hammerite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Waxoyl Machinery Protection
A durable coating designed to protect metal against corrosion.
Thick waxy fluid saturated with a very powerful rust killer
Forms a flexible weatherproof skin that does not crack, dry out or wash off
If skin is scratched it will creep back and reseal itself
Easy to apply
Wide range of uses including machinery, tanks, pipe work, external electrical equipment and battery contacts
Protects metal against corrosion
Forms a flexible weatherproof skin that does not crack, dry out or wash off
If skin is scratched it will creep back and reseal itself
Easy to apply
Wide range of uses including machinery, tanks, pipe work, external electrical equipment and battery contacts
Protects metal against corrosion
Approvals
US, MIL-C
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Application | Electrical Equipment, Metal |
Colour | Clear |