- RS Stock No.:
- 496-271
- Mfr. Part No.:
- 69100
- Brand:
- Rocol
Discontinued product
- RS Stock No.:
- 496-271
- Mfr. Part No.:
- 69100
- Brand:
- Rocol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Heavy Duty Rustshield
Deposits a thin waxy film, which gives good corrosion protection in most severe conditions and provides residual lubrication for assembly.
Gives protection for up to 12 months out of doors
Note
Non-flammable propellant
Approvals
7777
Specifications
Attribute | Value |
---|---|
Package Size | 300 ml |
Package Type | Aerosol |
Application | Corrosion Protection |
Colour | Red |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -20°C |
Trade Name | RustSHIELD |