Starrett 300mm Steel Imperial, Metric Ruler
5 : Next working day (AU stock)
77 : 7 working days (Global stock)
Price (ex. GST) Each
$82.62
(exc. GST)
$90.88
(inc. GST)
units | Per unit |
1 + | $82.62 |
Added
- RS Stock No.:
- 224-5390
- Manufacturer:
- Starrett
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Starrett Steel Ruler
Features and Benefits
Applications
Certifications
Attribute | Value |
Length | 300mm |
Imperial or Metric | Imperial, Metric |
Material | Steel |
Width | 25mm |
Finish | Satin Chrome |