- RS Stock No.:
- 188-3742
- Mfr. Part No.:
- DELA.1051.03F
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 188-3742
- Mfr. Part No.:
- DELA.1051.03F
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Fluorescent tool, detectable by ultraviolet light. Detectable in dark and dimly lit areas for 5 meters.
Engraved on both sides.
One edge in mm - One edge in 1/2 mm.
Stainless steel 18 % Cr - 8 % Ni.
Anti-reflection treatment.
Class II as per regulations applies to rules with a length above or equal to 500 mm.
Engraved on both sides.
One edge in mm - One edge in 1/2 mm.
Stainless steel 18 % Cr - 8 % Ni.
Anti-reflection treatment.
Class II as per regulations applies to rules with a length above or equal to 500 mm.
Specifications
Attribute | Value |
---|---|
Length | 200mm |
Imperial or Metric | Metric |
Material | Stainless Steel |
Width | 13mm |
Flexible | Yes |