Recently searched

    Prosensor PT100 Temperature Tip Probe, 5mm Dia, 150mm Long, 3 Wire, Probe, Class A +250°C Max

    Subtotal (1 unit)**

    $269.39

    (exc. GST)

    $296.33

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$269.39

    **price indicative

    RS Stock No.:
    192-361
    Mfr. Part No.:
    SAPS51502-3M
    Brand:
    Prosensor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Prosensor

    Sensor Type

    PT100

    Probe Length

    150mm

    Probe Diameter

    5mm

    Minimum Temperature Sensed

    -50°C

    Maximum Temperature Sensed

    +250°C

    Termination Type

    3-Wire Tail

    Cable Length

    3m

    Probe Material

    316L Stainless Steel

    Process Connection

    Probe

    Number Of Wires

    3

    Accuracy

    Class A

    Related links