Prosensor PT100 Temperature Probe, 6mm Dia, 350mm Long, 3 Wire, G1/2, Class A +450°C Max
- RS Stock No.:
- 192-262
- Mfr. Part No.:
- BOSI3501-6
- Brand:
- Prosensor
Subtotal (1 unit)**
$240.68
(exc. GST)
$264.75
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $240.68 |
**price indicative
- RS Stock No.:
- 192-262
- Mfr. Part No.:
- BOSI3501-6
- Brand:
- Prosensor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Prosensor | |
Sensor Type | PT100 | |
Probe Length | 350mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +450°C | |
Termination Type | Connection Head | |
Probe Material | 316L Stainless Steel | |
Process Connection | G1/2 | |
Number Of Wires | 3 | |
Accuracy | Class A | |
Select all | ||
---|---|---|
Brand Prosensor | ||
Sensor Type PT100 | ||
Probe Length 350mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +450°C | ||
Termination Type Connection Head | ||
Probe Material 316L Stainless Steel | ||
Process Connection G1/2 | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
Related links
- Prosensor PT100 Temperature Probe 350mm Long G 1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 150mm Long G 1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 300mm Long G 1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 250mm Long G 1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 100mm Long G 1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 50mm Long G 1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 400mm Long G 1/2, Class A +450°C Max
- Prosensor PT100 Temperature Probe 200mm Long G 1/2, Class A +450°C Max