- RS Stock No.:
- 813-5264
- Mfr. Part No.:
- YW1S-3E20
- Brand:
- Idec
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.34
(exc. GST)
$27.87
(inc. GST)
Units | Per unit |
1 + | $25.34 |
- RS Stock No.:
- 813-5264
- Mfr. Part No.:
- YW1S-3E20
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDEC YW 22mm Selector Switches
The YW series of selector switches from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The selector switches feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers.
Self-cleaning contacts
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Angle of Throw | 45° |
Terminal Type | Screw |
Related links
- Idec Spring Return Selector Switch - (SPDT) 22mm Cutout Diameter,...
- Idec 3 Position Selector Switch Head
- Idec Spring Return Selector Switch - (DPDT) 22mm Cutout Diameter,...
- Idec Selector Switch - 2 Positions
- Idec 2 Position Selector Switch Head
- Idec Spring Return Selector Switch - (DPST) 22mm Cutout Diameter,...
- Idec Selector Switch - (DPDT) 22mm Cutout Diameter, Illuminated 3 Positions
- Schneider Electric Selector Switches