- RS Stock No.:
- 428-9594
- Mfr. Part No.:
- HS-13Z
- Brand:
- NKK Switches
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 428-9594
- Mfr. Part No.:
- HS-13Z
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 3 A @ 250 V ac, 5 A @ 30 V dc, 6 A @ 125 V ac |
Number of Switch Positions | 4 |
Number of Contacts | 1 |
Voltage Rating | 30 V dc, 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Contact Material | Phosphor Bronze |
Height | 40mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Mechanical Life | 15000Operations |
Angle of Throw | 45° |