- RS Stock No.:
- 428-9493
- Mfr. Part No.:
- MR-F206
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-9493
- Mfr. Part No.:
- MR-F206
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP6T |
Contact Current Rating | 0.1 → 100 mA |
Number of Switch Positions | 2 → 6 |
Number of Contacts | 2 |
Diameter | 14mm |
Dimensions | 14 x 8.2mm |
Mounting Type | PCB |
Mounting Hole Size | 0.8 mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -10°C |
Height | 8.2mm |
Contact Material | Gold Plated Phosphor Bronze |
Mechanical Life | 30000Operations |
Maximum Operating Temperature | +70°C |
Case Material | Zinc Plated Zinc Alloy |