- RS Stock No.:
- 179-6836
- Mfr. Part No.:
- SA-7050C
- Brand:
- Nidec Components
On back order for despatch 19/09/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$6.955
(exc. GST)
$7.651
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $6.955 | $13.91 |
14 - 24 | $6.78 | $13.56 |
26 + | $6.675 | $13.35 |
*price indicative |
- RS Stock No.:
- 179-6836
- Mfr. Part No.:
- SA-7050C
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile of 3.0 mm
Wide variety (top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Easy to recognize
Low profile side setting type with support terminals is available
Wide variety (top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Easy to recognize
Low profile side setting type with support terminals is available
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Coding | BCD, BCH |
Terminal Type | PC Pin |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SA-7000 |
Height | 2.9mm |
Width | 7.2mm |
Depth | 7.2mm |