- RS Stock No.:
- 179-6721
- Mfr. Part No.:
- SS-10-16NPE
- Brand:
- Nidec Components
On back order for despatch 18/09/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$5.67
(exc. GST)
$6.24
(inc. GST)
Units | Per unit |
1 - 12 | $5.67 |
13 - 24 | $5.59 |
25 + | $5.44 |
- RS Stock No.:
- 179-6721
- Mfr. Part No.:
- SS-10-16NPE
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Terminal Type | Solder |
Number of Switch Positions | 6 |
Number of Contacts | 6 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SS-10 |
Height | 7mm |
Width | 10mm |
Depth | 10mm |