- RS Stock No.:
- 179-6696
- Mfr. Part No.:
- SH-7040MB
- Brand:
- Nidec Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 2)
$4.365
(exc. GST)
$4.801
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $4.365 | $8.73 |
14 - 24 | $4.26 | $8.52 |
26 + | $4.195 | $8.39 |
*price indicative |
- RS Stock No.:
- 179-6696
- Mfr. Part No.:
- SH-7040MB
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 10 |
Number of Contacts | 10 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.75mm |
Width | 7.3mm |
Depth | 7.1mm |