- RS Stock No.:
- 179-6691
- Mfr. Part No.:
- SS-10-23NP-LE
- Brand:
- Nidec Components
- RS Stock No.:
- 179-6691
- Mfr. Part No.:
- SS-10-23NP-LE
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Terminal Type | Solder |
Number of Switch Positions | 3 |
Number of Contacts | 3 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SS-10 |
Height | 13.3mm |
Width | 10mm |
Depth | 10mm |
Related links
- Rotary Encoded DIP Switches
- TE Connectivity Rotary Coded DIP Switch
- C & K Rotary Coded DIP Switch
- Hartmann Rotary Coded DIP Switch
- NIDEC COPAL ELECTRONICS GMBH SS-10 100 mA, Pin
- NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
- Nidec Components 6 Way Through Hole Rotary Switch, Rotary Actuator
- Nidec Components 5 Way Through Hole Rotary Switch SP5T, Rotary Actuator