- RS Stock No.:
- 179-6690
- Mfr. Part No.:
- SA-5070A1E
- Brand:
- Nidec Components
- RS Stock No.:
- 179-6690
- Mfr. Part No.:
- SA-5070A1E
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Washable
Easy pulling up or pulling off (A & B type)
PC board space saving due to contained resistor/diode
No need of cross pattern P.C.B design
Easy pulling up or pulling off (A & B type)
PC board space saving due to contained resistor/diode
No need of cross pattern P.C.B design
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Coding | BCH |
Terminal Type | Solder |
Number of Switch Positions | 16 |
Number of Contacts | 16 |
Contact Current Rating | 100 (DC Forward) mA, 225 (Peak Forward) mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SA-5000 |
Height | 9.5mm |
Width | 11mm |
Depth | 11mm |